3M 14B26-SZLB-500-OLC technical specifications.
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 14B26-SZLB-500-OLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.