
26-conductor, shielded Mini D Ribbon (MDR) CameraLink® interconnection device with male-to-male SCSI connectors. Features gold-plated contacts, a 1A current rating, and a 30V voltage rating. Constructed with a beige PVC jacket and 28AWG round data ribbon wire. Operates within a temperature range of -20°C to 75°C. RoHS compliant and UL approved.
3M 14T26-SZLB-200-0LC technical specifications.
| Approvals | UL |
| Color | Beige |
| Connector Type A | MDR, Plug, SCSI |
| Connector Type B | MDR, Plug, SCSI |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 2m |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini D Ribbon (MDR), CameraLink® |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 14T26-SZLB-200-0LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
