3M 15-0303-2861-9 technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 34.2 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 13.7 |
| Type | Guide Socket |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 15-0303-2861-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.