3M 1501115 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | SCC 1500 |
| Thickness | 15inch |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 1501115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.