3M 1501518 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 1 |
| Series | SCC 1500 |
| Thickness | 18inch |
| Weight | 7.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 1501518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.