4-position, 2-row female socket strip for board-to-board applications. Features a 2mm pitch and straight, top-entry orientation with solder termination. Constructed with copper alloy contacts plated in gold, housed in black. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A. Lead-free and RoHS compliant.
3M 150204-6002-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.96mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150204-6002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.