8-position, 2-row straight header and wire housing featuring female socket contacts made of gold-plated copper alloy. This through-hole mount component has a 2mm pitch and 0.079-inch row spacing, with a maximum current rating of 1A and an operating temperature range of -55°C to 105°C. The black housing measures 8mm in length, 3.84mm in width, and 4.5mm in height.
3M 1502086002TH technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 476 |
| Packaging | Tray |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1502086002TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.