14-position, 2-row shrouded header receptacle with 2mm pitch. Features gold-plated copper alloy female socket contacts with a square mating shape. Thermoplastic housing in black, rated UL94 V-0, with a maximum operating temperature of 105°C. Through-hole mounting with solder termination and a DC rated voltage of 500V.
3M 150214-6002-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 266 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150214-6002-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.