16-position, 2-row female socket header with a 2.54mm pitch. Features right-angle orientation and through-hole mounting for solder termination. Constructed with a copper alloy contact material and gold plating for mating surfaces, offering a maximum current rating of 1A and a DC rated voltage of 500V. The black thermoplastic insulator has a UL94 V-0 flammability rating.
3M 150216-5002-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 153 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150216-5002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.