20-position right-angle PCB receptacle connector featuring female socket contacts made from copper alloy with gold plating for superior mating performance. This thermoplastic insulated component, with a 2mm pitch, offers a 500V DC rated voltage and is designed for through-hole mounting with solder termination. The connector boasts a UL94 V-0 flammability rating and is supplied in beige with black housing and insulation.
3M 150220-5002-TB technical specifications.
| Approvals | UL |
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 117 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Weight | 10.400001oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150220-5002-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.