3M 150222-2000-RB-WD technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 150222-2000-RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.