24-position, 2-row right-angle receptacle connector featuring gold-plated square female socket contacts for superior mating performance. This through-hole mount component boasts a 2mm pitch and a 1A maximum current rating with a 500V DC rated voltage. Constructed with black thermoplastic insulation, it offers a wide operating temperature range from -55°C to 105°C and a UL94 V-0 flammability rating.
3M 150224-5002-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.55mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 99 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150224-5002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.