2mm pitch, 26-position, 2-row female socket connector for board-to-board applications. Features straight, surface mount termination with gold-plated copper alloy contacts for reliable mating. Rated for 1A maximum current and 500V DC, with an operating temperature range of -55°C to 105°C. Housing and insulation are black thermoplastic, with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
3M 150226-2020-RB-WD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 25.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150226-2020-RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.