26-position, 2-row female socket header with 2mm pitch for board-to-board applications. Features gold-plated copper alloy contacts with a square shape, suitable for solder termination. Operates within a -55°C to 105°C temperature range and rated for 500V DC. The black thermoplastic housing offers UL94 V-0 flammability rating.
3M 150226-6002-TH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150226-6002-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.