This 32-contact connector features a 2mm pitch and is designed for through-hole mounting. It is plated with gold and compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
3M 150232-5002-RB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 150232-5002-RB to view detailed technical specifications.
No datasheet is available for this part.