This 32-position, 2-row through hole socket connector features a copper alloy contact material and a thermoplastic insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in a black housing and insulation color with a black color. The connector is packaged in a tray and has a width of 3.84mm and a length of 32mm.
3M 150232-6002-RD technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 150232-6002-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.