32-position, 2-row shrouded socket strip with a 2mm pitch. Features gold-plated copper alloy female socket contacts with a square mating shape, designed for straight, through-hole solder termination. The black thermoplastic housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A and a DC rated voltage of 500V.
3M 150232-6002-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 31.88mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Weight | 10.400001oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 150232-6002-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.