This 32-contact header features a 2mm pitch and is designed for through-hole mounting. It is plated with gold and suitable for solder termination. The header is available in bulk packaging and is not radiation hardened or RoHS compliant.
3M 150232-6002-TH technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 150232-6002-TH to view detailed technical specifications.
No datasheet is available for this part.