
34-position, 2-row female socket header for surface mount applications. Features a 2mm pitch and straight orientation with a 30µ inch gold-plated copper alloy contact material. Rated for 1A current and 150V, with an operating temperature range of -55°C to 105°C. Black housing, SMT package, and solder termination.
3M 150234-2020-RB technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.84mm |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150234-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
