
44-position, 2-row, 2mm pitch female socket strip for board-to-board applications. Features straight, through-hole mounting with solder termination. Contacts are copper alloy with gold plating, offering a 1A current rating and 150V/500V DC voltage rating. The black thermoplastic housing has a UL94 V-0 flammability rating and operates between -55°C and 105°C.
3M 150244-6002-TB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 1502 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 500V |
| Weight | 10.400001oz |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150244-6002-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.