50-position, 2-row female socket connector with a 2mm pitch, designed for right-angle, through-hole mounting. Features gold-plated copper alloy contacts with a square shape, rated for 1A current and 500V DC. The black thermoplastic housing offers UL94 V-0 flammability rating and operates across a -55°C to 105°C temperature range. This lead-free, RoHS compliant component is supplied in tray packaging.
3M 150250-5002-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 49.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150250-5002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.