Female right-angle board connector featuring 50 contacts arranged in 2 rows with a 2mm pitch. This through-hole mounted socket utilizes gold-plated copper alloy contacts for reliable mating and offers a 1.5A current rating and 500V DC rated voltage. Constructed with black thermoplastic insulation, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards.
3M 150250-5002-TB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.55mm |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Weight | 10.400001oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150250-5002-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.