50-position, 2-row right-angle socket strip with a 2mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating for mating surfaces, offering a square contact shape and female socket type. The black thermoplastic housing ensures UL94 V-0 flammability rating, operating within a temperature range of -55°C to 105°C. Rated for 1A maximum current and 500V DC, this lead-free and RoHS compliant component is supplied in trays.
3M 150250-5122-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 49.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150250-5122-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.