3M 150250-6001TH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1502 |
| Termination | Solder |
| Width | 3.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150250-6001TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.