52-position, 2-row surface mount receptacle with a 2mm pitch. Features gold-plated copper alloy female socket contacts with a square shape, rated for 1A max current and 500V DC. Constructed with a black thermoplastic insulator, offering a wide operating temperature range of -55°C to 105°C and a UL94 V-0 flammability rating. Straight orientation and lead-free, RoHS compliant design.
3M 150252-2020-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.65mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 51.87mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 3.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 150252-2020-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.