60-position, 2-row female socket strip with 0.8mm pitch and right-angle, through-hole mounting. Features gold-plated copper alloy contacts with a square shape for mating. Insulation is black thermoplastic with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a DC rated voltage of 500V.
3M 150260-5002-TH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.55mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 150260-5002-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.