3M 15046 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 10 |
| Series | SCC 1500 |
| Thickness | 6inch |
| Weight | 7.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 15046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.