3M 15068 technical specifications.
| Package/Case | Metal |
| Height | 8inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Metal |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | SCC 1500 |
| Thickness | 8inch |
| Weight | 6.8lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 15068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.