3M 150812 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SCC 1500 |
| Thickness | 12inch |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 150812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.