3M 150Z44 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Length | 4inch |
| Material | Metal, Polyester, Polyethylene |
| Package Quantity | 5 |
| Series | SCC 1500 |
| Size | 4inch |
| Thickness | 3inch |
| Weight | 1.84lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 150Z44 to view detailed technical specifications.
No datasheet is available for this part.