3M 150Z68 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 1 |
| Packaging | Box |
| Series | SCC 1500 |
| Thickness | 7inch |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 150Z68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.