3M 151204-2320-TH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.99mm |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151204-2320-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.