
Unshrouded header with 4 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This male pin connector utilizes a copper alloy contact material with gold plating and a 0.152-inch mating length. Rated for 1.5A current and 500V voltage, it operates within a -55°C to 105°C temperature range. The black housing is designed for through-hole mounting with a solder termination.
3M 151204-7422-TB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Height | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151204-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.