6-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 1.5A current rating and 500V voltage rating. Mounts via through-hole termination with solder. Black housing color.
3M 151206-7422-TB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Height | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.05mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 151206-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.