3M 151208-2320-RB-WB technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 151208-2320-RB-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.