This 8-position, 2-row rectangular connector is rated for 1A and has a maximum operating temperature of 105°C. It is designed for surface mount applications and features a gold-plated copper alloy contact. The connector is available in a bulk packaging quantity of 476 pieces. It meets the UL94 V-0 flammability rating and has a black color with a gold-plated finish. The contact mating length is 0.152inch and the pitch is 0.079inch.
3M 151208-2420-RB technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 476 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 151208-2420-RB to view detailed technical specifications.
No datasheet is available for this part.