Unshrouded header, 10 positions, 2 rows, 2mm pitch, right-angle orientation, through-hole mount. Features male pin contacts made of copper alloy with gold plating, 1.5A max current rating, and a mating length of 0.152 inches. Insulation material is polyester, housing color is black, and operating temperature range is -55°C to 105°C. Flammability rating is UL94 V-0, with UL approvals.
3M 151210-7422-TB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 10mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1512 |
| Termination | Solder |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151210-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.