3M 151216-2320-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 151216-2320-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.