16-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount applications. Features gold-plated copper alloy male pin contacts with a 0.152-inch mating length. Rated for a maximum current of 1.5A and operates within a temperature range of -55°C to 105°C. The straight, top-entry, black housing is lead-free and RoHS compliant.
3M 151216-2420-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 151216-2420-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.