20-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Designed for surface mount (SMD) with straight, top entry orientation and solder termination. Operating temperature range of -55°C to 105°C, UL94 V-0 flammability rating, and lead-free construction.
3M 151220-2420-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 151220-2420-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.