24-position, 2-row male header connector with 2mm pitch and 2mm row spacing. Features gold-plated copper alloy male pins with square contact shape and solder termination. Rated for 1.5A current and 500V voltage, operating between -55°C and 105°C. Through-hole mount design with black polymer insulation, UL94 V-0 flammability rating, and lead-free construction. RoHS compliant.
3M 151224-7422-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 151224-7422-RB to view detailed technical specifications.
No datasheet is available for this part.
