26-position, 2-row male right-angle board connector with a 0.079 inch pitch. Features copper alloy contacts with gold plating and a 1.5A current rating. Through-hole mounting with solder termination. Polyester insulation material in a black housing. UL approved and UL94 V-0 flammability rated.
3M 151226-7422-TB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 26mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Weight | 2lb |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151226-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.