
30-position, 2-row unshrouded header with a 2mm pitch, designed for right-angle, through-hole mounting with solder termination. Features copper alloy male pin contacts with gold plating and a mating length of 0.152 inches. The polyester insulation material and black housing contribute to a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1.5A.
3M 151230-7422-TB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 29.99mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151230-7422-TB to view detailed technical specifications.
No datasheet is available for this part.