
This 44-position 2-row shrouded header is available in a 270-piece tray packaging. It features a through hole mount and is made of copper alloy with gold plating. The header has a polyester insulation material and a flammability rating of UL94 V-0. It is not RoHS compliant and contains lead, making it a non-lead-free component. The header is approved by UL and has a contact mating length of 0.152 inch and a pitch of 0.079 inch.
3M 151244-7422-TB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151244-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.