
This 48-position 2-row through-hole connector features a black housing and gold-plated contacts. It has a current rating of 1.5A and a voltage rating of 500V. The connector is designed for through-hole mounting and has a pitch of 0.079inch. It is available in a package quantity of 270 pieces per tray.
3M 151248-7422-TB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Height | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 48mm |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151248-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
