50-position, 2-row male pin header connector with 0.079-inch pitch and 0.079-inch row spacing. Features gold-plated copper alloy contacts with a 0.152-inch mating length. Through-hole mount termination with solder connection. Housing is black, with a UL94 V-0 flammability rating.
3M 151250-7422-TB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.19mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1512 |
| Termination | Solder |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151250-7422-TB to view detailed technical specifications.
No datasheet is available for this part.