
This 60-position 2-row through-hole header features black housing and gold-plated copper alloy contacts. The contacts are male pins with a mating length of 0.152 inch and a pitch of 0.079 inch. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging with 200 pieces per package.
3M 151260-7422-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 151260-7422-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.