
This 60-position rectangular connector features a 2mm pitch and a maximum current rating of 1.5A. It has a contact plating of gold and a contact material of copper alloy. The connector is available in a tray packaging with 225 pieces per package. It is not RoHS compliant and has a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and has a right-angle orientation.
3M 151260-7422-TB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151260-7422-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
