60-position, 2-row right-angle header with male pin contacts. Features a 2mm pitch and 0.079-inch row spacing, with gold-plated copper alloy contacts for reliable termination. Designed for through-hole mounting with solder tail connections, this black housing component operates within a -55°C to 105°C temperature range and supports a maximum current rating of 1.5A.
3M 151260-7422-TH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.152inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.84mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 60.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 151260-7422-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.