
This 60-position 2-row male pin header has a current rating of 1.5A and features gold contact plating. It is designed for through hole mounting and has a contact mating length of 0.13inch. The header is packaged in bulk quantities of 200 and is compliant with RoHS regulations. The contacts are made of copper alloy and have a pitch of 0.079inch with a row spacing of 0.079inch.
3M 151260-8322-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1512 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 151260-8322-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
